
* Images are for reference only
SXT22418FE27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE27-24.000M
- JLCPCB Part #
- C7036768
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0877
200+
$0.4351
500+
$0.4206
1000+
$0.4125
Related Products

SXT22418FE27-27.000M
Suntsu Electronics, Inc.
$1.4470

SXT22418FA27-24.000M
Suntsu Electronics, Inc.
$1.0426

SXT22418FE27-25.000M
Suntsu Electronics, Inc.
$0.8234

SXT2247AA27-24.576M
Suntsu Electronics, Inc.
$1.2118

SXT22419BA16-50.000M
Suntsu Electronics, Inc.
$1.3004

SXT22417DC48-12.000M
Suntsu Electronics, Inc.
$1.1827
Welcome back, may I help you?