
* Images are for reference only
SXT22418FE27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE27-27.000M
- JLCPCB Part #
- C5951639
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 27MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4441
200+
$0.5773
500+
$0.5581
1000+
$0.5484
Related Products

SXT22412FE27-27.000M
Suntsu Electronics, Inc.
$1.2753

SXT22418FE07-27.000M
Suntsu Electronics, Inc.
$1.4345

SXT22418FE27-26.000M
Suntsu Electronics, Inc.
$0.8218

SXT22413CB16-16.000M
Suntsu Electronics, Inc.
$1.4763

SXT22419BB16-22.1184M
Suntsu Electronics, Inc.
$0.9520

SXT22412FE17-13.000M
Suntsu Electronics, Inc.
$1.1900