
* Images are for reference only
SXT22417DD16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD16-16.000M
- JLCPCB Part #
- C7036729
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 17pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0458
200+
$0.4174
500+
$0.4029
1000+
$0.3964
Related Products

SXT22417DD16-26.000M
Suntsu Electronics, Inc.
$0.8138

SXT22413DD16-16.000M
Suntsu Electronics, Inc.
$1.6500

SXT22410DD16-16.000M
Suntsu Electronics, Inc.
$1.4921

SXT22421BB17-13.000M
Suntsu Electronics, Inc.
$0.8959

8Z-19.200MAAE-T
TXC Corp
$1.1135

SXT22413DD16-18.432M
Suntsu Electronics, Inc.
$1.6532
Welcome back, may I help you?