
* Images are for reference only
SXT22421BB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BB17-13.000M
- JLCPCB Part #
- C6700710
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 21pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8981
200+
$0.3586
500+
$0.3473
1000+
$0.3408
Related Products

SXT22412BB17-13.000M
Suntsu Electronics, Inc.
$1.0030

SXT22421CB17-13.000M
Suntsu Electronics, Inc.
$0.9191

SXT32421BB17-13.000M
Suntsu Electronics, Inc.
$0.8981

SXT22417DC16-14.7456M
Suntsu Electronics, Inc.
$0.8916

SXT22410BA16-13.000M
Suntsu Electronics, Inc.
$0.9885

C2E-25.000-8-1520-R
AKER
$0.5863
Welcome back, may I help you?