
* Images are for reference only
SXT22416BB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB27-13.000M
- JLCPCB Part #
- C7036616
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 16pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8989
200+
$0.3599
500+
$0.3470
1000+
$0.3422
Related Products

SXT32416BB27-13.000M
Suntsu Electronics, Inc.
$0.8989

SXT22416BB17-13.000M
Suntsu Electronics, Inc.
$0.8973

SXT22416BA27-13.000M
Suntsu Electronics, Inc.
$0.8892

SXT22417DB07-16.000M
Suntsu Electronics, Inc.
$1.0006

SXT22421CB07-13.000M
Suntsu Electronics, Inc.
$0.9150

SXT22419DD27-13.000M
Suntsu Electronics, Inc.
$0.9699
Welcome back, may I help you?