
* Images are for reference only
SXT22416BB07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB07-37.400M
- JLCPCB Part #
- C7036592
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 16pF 37.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0329
200+
$0.4125
500+
$0.3997
1000+
$0.3916
Related Products

SXT22412BB07-37.400M
Suntsu Electronics, Inc.
$1.0329

SXT22418BB07-37.400M
Suntsu Electronics, Inc.
$1.0329

SXT22419BB07-37.400M
Suntsu Electronics, Inc.
$1.0329

SXT22419DC17-30.000M
Suntsu Electronics, Inc.
$2.7022

QT252S-26.000MEEV-T
QST Products, LLC
$0.7429

SXT22418EB16-50.000M
Suntsu Electronics, Inc.
$1.4132
Welcome back, may I help you?