
* Images are for reference only
SXT22420CA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA16-13.560M
- JLCPCB Part #
- C6317945
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5757
200+
$0.2300
500+
$0.2220
1000+
$0.2187
Related Products

SXT22422CA16-13.560M
Suntsu Electronics, Inc.
$0.5757

SXT22420AA16-13.560M
Suntsu Electronics, Inc.
$0.5532

SXT22421CA16-13.560M
Suntsu Electronics, Inc.
$0.5741

SXT2248FC16-38.400M
Suntsu Electronics, Inc.
$1.5165

SXT22412BB38-26.000M
Suntsu Electronics, Inc.
$1.0582

SXT2247BA48-48.000M
Suntsu Electronics, Inc.
$1.3444