
* Images are for reference only
SXT22417CC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC16-13.000M
- JLCPCB Part #
- C7036396
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 17pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
200+
$0.3670
500+
$0.3558
1000+
$0.3494
Related Products

SXT22417DC16-13.000M
Suntsu Electronics, Inc.
$0.9488

SXT22416CC16-13.000M
Suntsu Electronics, Inc.
$0.9199

SXT22417CC16-16.000M
Suntsu Electronics, Inc.
$0.9536

SXT22421BA48-50.000M
Suntsu Electronics, Inc.
$1.3014

SXT22416AA38-50.000M
Suntsu Electronics, Inc.
$1.2869

SXT22420CB16-13.560M
Suntsu Electronics, Inc.
$0.5802
Welcome back, may I help you?