
* Images are for reference only
SXT22416CC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CC16-13.000M
- JLCPCB Part #
- C7380005
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 16pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9231
200+
$0.3683
500+
$0.3570
1000+
$0.3506
Related Products

SXT22412CC16-13.000M
Suntsu Electronics, Inc.
$1.0292

SXT32416CC16-13.000M
Suntsu Electronics, Inc.
$0.9231

SXT22416CC17-13.000M
Suntsu Electronics, Inc.
$0.9247

SXT22410EB07-32.000M
Suntsu Electronics, Inc.
$1.0968

SXT22412EC48-16.000M
Suntsu Electronics, Inc.
$1.5518

CX2520DB12000C0WLSC1
Kyocera AVX
$0.5452