
* Images are for reference only
SXT22415DB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DB07-19.200M
- JLCPCB Part #
- C7036262
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 15pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2454
200+
$0.4969
500+
$0.4808
1000+
$0.4727
Related Products

SXT22415DC07-19.200M
Suntsu Electronics, Inc.
$1.2551

SXT22411DB07-19.200M
Suntsu Electronics, Inc.
$1.2454

SXT22419DB07-19.200M
Suntsu Electronics, Inc.
$1.2454

SXT22413CC27-22.1184M
Suntsu Electronics, Inc.
$1.2583

C2E-12.000-10-1520-M
AKER
$1.1276

SXT22419CA27-12.288M
Suntsu Electronics, Inc.
$0.8566
Welcome back, may I help you?