
* Images are for reference only
SXT22417BB38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB38-13.560M
- JLCPCB Part #
- C7036174
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5734
200+
$0.2294
500+
$0.2213
1000+
$0.2181
Related Products

SXT22417EB38-13.560M
Suntsu Electronics, Inc.
$0.6380

SXT32417BB38-13.560M
Suntsu Electronics, Inc.
$0.5734

SXT22411BB38-13.560M
Suntsu Electronics, Inc.
$1.0741

SXT22419DC16-12.000M
Suntsu Electronics, Inc.
$1.1678

SXT2248FA16-38.400M
Suntsu Electronics, Inc.
$1.4908

SXT22418EA17-16.384M
Suntsu Electronics, Inc.
$1.2227
Welcome back, may I help you?