
* Images are for reference only
SXT21420DB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DB38-50.000M
- JLCPCB Part #
- C5771218
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 20pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5269
200+
$0.6095
500+
$0.5901
1000+
$0.5789
Related Products

SXT21420DC38-50.000M
Suntsu Electronics, Inc.
$1.5414

SXT21420BB38-50.000M
Suntsu Electronics, Inc.
$1.4640

SXT21420DA38-50.000M
Suntsu Electronics, Inc.
$1.5140

SXT21414AA16-26.000M
Suntsu Electronics, Inc.
$2.2782

SXT21410CC38-24.000M
Suntsu Electronics, Inc.
$1.8751

SXT21412DB07-38.400M
Suntsu Electronics, Inc.
$1.3092
Welcome back, may I help you?