
* Images are for reference only
SXT22415BB27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BB27-50.000M
- JLCPCB Part #
- C7036119
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 15pF 50MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3144
200+
$0.5251
500+
$0.5074
1000+
$0.4994
Related Products

SXT22412BB27-50.000M
Suntsu Electronics, Inc.
$1.3144

SXT22410BB27-50.000M
Suntsu Electronics, Inc.
$1.3144

SXT32415BB27-50.000M
Suntsu Electronics, Inc.
$0.5670

SXT22413BA27-18.432M
Suntsu Electronics, Inc.
$1.5657

SXT22411DB48-16.000M
Suntsu Electronics, Inc.
$1.6043

SXT22412CC07-50.000M
Suntsu Electronics, Inc.
$1.3434
Welcome back, may I help you?