
* Images are for reference only
SXT22415DD48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DD48-18.432M
- JLCPCB Part #
- C6315033
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 15pF 18.432MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4814
500+
$0.4652
1000+
$0.4587
Related Products

SXT21415DD48-18.432M
Suntsu Electronics, Inc.
$1.3810

SXT22418DD48-18.432M
Suntsu Electronics, Inc.
$1.2065

SXT22415DD38-18.432M
Suntsu Electronics, Inc.
$1.2049

SXT22412FB38-37.400M
Suntsu Electronics, Inc.
$1.2017

SXT22417CA48-24.576M
Suntsu Electronics, Inc.
$2.6230

SXT22418EE17-27.000M
Suntsu Electronics, Inc.
$1.3551
Welcome back, may I help you?