
* Images are for reference only
SXT2247AA17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA17-48.000M
- JLCPCB Part #
- C5779016
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 48MHz 50Ω 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1958
200+
$0.4777
500+
$0.4616
1000+
$0.4535
Related Products

SXT2247BA17-48.000M
Suntsu Electronics, Inc.
$1.2975

SXT2248AA17-48.000M
Suntsu Electronics, Inc.
$1.1668

SXT2249AA17-48.000M
Suntsu Electronics, Inc.
$1.0538

SXT22419DB48-26.000M
Suntsu Electronics, Inc.
$0.7924

SXT22416CC48-14.31818M
Suntsu Electronics, Inc.
$1.2216

QT252S-27.000MAAV-T
QST Products, LLC
$0.9005
Welcome back, may I help you?