
* Images are for reference only
SXT22415BA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BA16-14.7456M
- JLCPCB Part #
- C7036061
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 15pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
200+
$0.2662
500+
$0.2565
1000+
$0.2533
Related Products

SXT22415BB16-14.7456M
Suntsu Electronics, Inc.
$0.6985

SXT22415DA16-14.7456M
Suntsu Electronics, Inc.
$0.8260

SXT22418BA16-14.7456M
Suntsu Electronics, Inc.
$0.6663

FA-20HS 19.2000MF12Y-AG1 GPS
Seiko Epson
$1.2260

SXT22418EC16-30.000M
Suntsu Electronics, Inc.
$2.5778

SXT2248DA17-25.000M
Suntsu Electronics, Inc.
$1.2050
Welcome back, may I help you?