
* Images are for reference only
SXT22415AA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA38-24.000M
- JLCPCB Part #
- C7036031
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 15pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0424
200+
$0.4160
500+
$0.4032
1000+
$0.3951
Related Products

SXT22417AA38-24.000M
Suntsu Electronics, Inc.
$0.8834

SXT22412AA38-24.000M
Suntsu Electronics, Inc.
$0.9364

SXT21415AA38-24.000M
Suntsu Electronics, Inc.
$1.4840

SXT22415DA48-22.1184M
Suntsu Electronics, Inc.
$1.0456

SXT22417DC38-22.1184M
Suntsu Electronics, Inc.
$1.0825

C2E-16.000-10-1015-X-R
AKER
$0.6184
Welcome back, may I help you?