
* Images are for reference only
SXT22417AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA16-12.000M
- JLCPCB Part #
- C7035961
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9697
200+
$0.3866
500+
$0.3737
1000+
$0.3673
Related Products

SXT22414AA16-12.000M
Suntsu Electronics, Inc.
$1.0132

SXT22410AA16-12.000M
Suntsu Electronics, Inc.
$0.7523

SXT22415AA16-12.000M
Suntsu Electronics, Inc.
$1.0132

SXT22417DA38-50.000M
Suntsu Electronics, Inc.
$1.3611

SXT22418DC16-14.7456M
Suntsu Electronics, Inc.
$0.8892

SXT22421DC48-13.000M
Suntsu Electronics, Inc.
$0.9617
Welcome back, may I help you?