
* Images are for reference only
SXT22416DD48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DD48-13.000M
- JLCPCB Part #
- C7035933
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 16pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9696
200+
$0.3875
500+
$0.3747
1000+
$0.3683
Related Products

SXT22416DA48-13.000M
Suntsu Electronics, Inc.
$0.9391

SXT22413DD48-13.000M
Suntsu Electronics, Inc.
$1.0822

SXT22416DC48-13.000M
Suntsu Electronics, Inc.
$0.9600

SXT22421CB16-37.400M
Suntsu Electronics, Inc.
$1.0564

SXT22412FE07-22.1184M
Suntsu Electronics, Inc.
$1.4053

SXT22421DD07-14.7456M
Suntsu Electronics, Inc.
$0.9149
Welcome back, may I help you?