
* Images are for reference only
SXT21419CC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC17-18.432M
- JLCPCB Part #
- C6836938
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18.432MHz 19pF 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3402
200+
$0.5348
500+
$0.5171
1000+
$0.5090
Related Products

SXT21414CC17-18.432M
Suntsu Electronics, Inc.
$1.3402

SXT21413CC17-18.432M
Suntsu Electronics, Inc.
$1.3402

SXT21415CC17-18.432M
Suntsu Electronics, Inc.
$1.3402

SXT21415BB27-37.400M
Suntsu Electronics, Inc.
$1.1340

SXT21410DC38-27.120M
Suntsu Electronics, Inc.
$1.1646

SXT2147AA48-27.000M
Suntsu Electronics, Inc.
$1.4368
Welcome back, may I help you?