
* Images are for reference only
SXT22412FE27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE27-19.200M
- JLCPCB Part #
- C5774559
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 19.2MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3681
200+
$0.5460
500+
$0.5282
1000+
$0.5185
Related Products

SXT22418FE27-19.200M
Suntsu Electronics, Inc.
$1.3681

SXT32412FE27-19.200M
Suntsu Electronics, Inc.
$0.6929

SXT22412EE27-19.200M
Suntsu Electronics, Inc.
$1.3196

SXT22419EC27-13.000M
Suntsu Electronics, Inc.
$0.9998

SXT2248EB07-25.000M
Suntsu Electronics, Inc.
$1.2728

FH3840022Z
Diodes Incorporated
$1.0757
Welcome back, may I help you?