
* Images are for reference only
SXT3248EB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB16-14.31818M
- JLCPCB Part #
- C7391538
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8034
200+
$0.3214
500+
$0.3101
1000+
$0.3053
Related Products

SXT3248ED16-14.31818M
Suntsu Electronics, Inc.
$0.8259

SXT3248EA16-14.31818M
Suntsu Electronics, Inc.
$0.7921

SXT3248BB16-14.31818M
Suntsu Electronics, Inc.
$1.0074

SXT32410FC17-52.000M
Suntsu Electronics, Inc.
$1.0958

SXT32418DD38-37.400M
Suntsu Electronics, Inc.
$1.4155

SXT32411DB16-22.1184M
Suntsu Electronics, Inc.
$1.2709
Welcome back, may I help you?