
* Images are for reference only
SXT22410FC16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC16-32.000M
- JLCPCB Part #
- C7034460
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 32MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
200+
$0.4695
500+
$0.4533
1000+
$0.4469
Related Products

SXT21410FC16-32.000M
Suntsu Electronics, Inc.
$1.0324

SXT22418DC16-32.000M
Suntsu Electronics, Inc.
$1.1550

SXT22410EC17-32.000M
Suntsu Electronics, Inc.
$1.1163

SXT22412BB16-13.000M
Suntsu Electronics, Inc.
$0.9986

SXT22419DD48-37.400M
Suntsu Electronics, Inc.
$1.1228

SXT2248AA48-30.000M
Suntsu Electronics, Inc.
$1.0937
Welcome back, may I help you?