
* Images are for reference only
SXT21412DB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB27-37.400M
- JLCPCB Part #
- C7027117
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 37.4MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8437
200+
$0.3375
500+
$0.3263
1000+
$0.3198
Related Products

SXT21412DC27-37.400M
Suntsu Electronics, Inc.
$0.8534

SXT21412BB27-37.400M
Suntsu Electronics, Inc.
$0.7939

SXT21413DB27-37.400M
Suntsu Electronics, Inc.
$0.8437

SXT21419DD07-40.000M
Suntsu Electronics, Inc.
$2.6580

SXT2148EE48-25.000M
Suntsu Electronics, Inc.
$0.9160

SXT21418FE07-40.000M
Suntsu Electronics, Inc.
$2.6789