
* Images are for reference only
SXT22410FB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB07-24.000M
- JLCPCB Part #
- C7034367
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 24MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5473
200+
$0.6170
500+
$0.5976
1000+
$0.5863
Related Products

SXT32410FB07-24.000M
Suntsu Electronics, Inc.
$1.4504

SXT22410DB07-24.000M
Suntsu Electronics, Inc.
$1.4391

SXT22412FB07-24.000M
Suntsu Electronics, Inc.
$1.0499

SXT22414AA48-32.000M
Suntsu Electronics, Inc.
$1.3099

SXT22422AA16-30.000M
Suntsu Electronics, Inc.
$0.8625

SXT22410EC38-12.000M
Suntsu Electronics, Inc.
$0.9497
Welcome back, may I help you?