
* Images are for reference only
SXT22412AA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA07-26.000M
- JLCPCB Part #
- C7034216
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.4091
500+
$0.3962
1000+
$0.3898
Related Products

SXT22412BA07-26.000M
Suntsu Electronics, Inc.
$1.0389

SXT21412AA07-26.000M
Suntsu Electronics, Inc.
$1.5027

SXT22410AA07-26.000M
Suntsu Electronics, Inc.
$0.6829

SXT22419CB16-32.000M
Suntsu Electronics, Inc.
$1.1564

SXT22418DD16-16.000M
Suntsu Electronics, Inc.
$0.9454

SXT22415BB07-13.000M
Suntsu Electronics, Inc.
$0.8923
Welcome back, may I help you?