
* Images are for reference only
SXT32417AA38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA38-37.400M
- JLCPCB Part #
- C5940776
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 37.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3310
200+
$0.5318
500+
$0.5141
1000+
$0.5044
Related Products

SXT32417DA38-37.400M
Suntsu Electronics, Inc.
$1.3906

SXT32413AA38-37.400M
Suntsu Electronics, Inc.
$0.9330

SXT22417AA38-37.400M
Suntsu Electronics, Inc.
$1.0184

SXT32410CA16-11.0592M
Suntsu Electronics, Inc.
$0.7735

C3E-27.120-10-3030-M
AKER
$0.7042

SXT32410DA38-28.63636M
Suntsu Electronics, Inc.
$1.0700
Welcome back, may I help you?