
* Images are for reference only
SXT22419EE48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EE48-50.000M
- JLCPCB Part #
- C6317791
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 50MHz 50Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4512
200+
$0.5802
500+
$0.5609
1000+
$0.5513
Related Products

SXT22419ED48-50.000M
Suntsu Electronics, Inc.
$1.4399

SXT21419EE48-50.000M
Suntsu Electronics, Inc.
$1.6135

SXT22417EE48-50.000M
Suntsu Electronics, Inc.
$1.4512

SXT22418DD27-37.400M
Suntsu Electronics, Inc.
$1.1153

SXT22412DB27-22.1184M
Suntsu Electronics, Inc.
$1.2760

SXT22420DB16-22.1184M
Suntsu Electronics, Inc.
$1.0526