
* Images are for reference only
3DD13002B(RANGE:25-30)
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 3DD13002B(RANGE:25-30)
- JLCPCB Part #
- C78863
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 100uA 25 400V 500mV 5MHz 6V 800mA 900mW NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 407
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 407
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0440
300+
$0.0384
1000+
$0.0342
5000+
$0.0308
10000+
$0.0290
Related Products
Welcome back, may I help you?