
* Images are for reference only
8-968971-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-968971-1
- JLCPCB Part #
- C532730
- Package
- P=5mm
- Description
- -40℃~+120℃ 28V 3 5mm 9P Automotive Connector Housing P=5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 996
In-stock Item Pricing
Qty Unit Price
1+
$0.7823
10+
$0.6355
30+
$0.5613
100+
$0.4888
500+
$0.4436
1000+
$0.4210
Related Products
Welcome back, may I help you?