
* Images are for reference only
1-1747820-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1747820-2
- JLCPCB Part #
- C5169537
- Package
- P=10.16mm
- Description
- -55℃~+105℃ 10.16mm 10.16mm Black P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0216
10+
$2.5865
30+
$2.3280
100+
$2.0679
400+
$1.9475
800+
$1.8929
Related Products
Welcome back, may I help you?