
* Images are for reference only
6035S42700BMDAKDECE-CT
Extended
- Manufacturer
- Hong Kong X'Tals Limited
- MFR.Part #
- 6035S42700BMDAKDECE-CT
- JLCPCB Part #
- C7030822
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 20pF 27MHz 30Ω ±20ppm ±30ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6235
200+
$0.2485
500+
$0.2404
1000+
$0.2372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?