This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6I0800000002GJMSC-TR

Extended
Manufacturer
Hong Kong X'Tals Limited
MFR.Part #
6I0800000002GJMSC-TR
JLCPCB Part #
C6826732
Package
SMD5032-2P
Description
-20℃~+70℃ 100Ω 18pF 8MHz ±30ppm ±30ppm SMD5032-2P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1582
200+ $0.4623
500+ $0.4478
1000+ $0.4398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons