
* Images are for reference only
SXT22410DB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB07-30.000M
- JLCPCB Part #
- C7029716
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1729
200+
$0.8679
500+
$0.8389
1000+
$0.8244
Related Products

SXT22419DB07-30.000M
Suntsu Electronics, Inc.
$2.6294

SXT22410DB07-32.000M
Suntsu Electronics, Inc.
$1.0518

SXT22417DB07-30.000M
Suntsu Electronics, Inc.
$2.6294

SXT22415BB38-18.432M
Suntsu Electronics, Inc.
$1.1244

SXT2249BA27-27.000M
Suntsu Electronics, Inc.
$1.2647

SXT22417DD48-16.000M
Suntsu Electronics, Inc.
$1.0615
Welcome back, may I help you?