
* Images are for reference only
SXT22410DA17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA17-12.000M
- JLCPCB Part #
- C7029702
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 120Ω 12MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8489
200+
$0.3383
500+
$0.3270
1000+
$0.3222
Related Products

SXT22410DC17-12.000M
Suntsu Electronics, Inc.
$0.8795

SXT22410DA17-32.000M
Suntsu Electronics, Inc.
$1.0422

SXT22410BA17-12.000M
Suntsu Electronics, Inc.
$0.7700

SXT22422BB38-13.560M
Suntsu Electronics, Inc.
$0.5719

SXT22413DC07-14.31818M
Suntsu Electronics, Inc.
$1.2661

SXT22419DD48-37.400M
Suntsu Electronics, Inc.
$1.1211
Welcome back, may I help you?