
* Images are for reference only
SXT22410AA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA17-18.432M
- JLCPCB Part #
- C7029462
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 10pF 18.432MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5512
200+
$0.6202
500+
$0.5992
1000+
$0.5896
Related Products

SXT22411AA17-18.432M
Suntsu Electronics, Inc.
$1.5512

SXT22420AA17-18.432M
Suntsu Electronics, Inc.
$1.0953

SXT22415AA17-18.432M
Suntsu Electronics, Inc.
$1.0953

C2E-16.000-8-1530-X-M
AKER
$1.1260

SXT22415DB07-13.560M
Suntsu Electronics, Inc.
$0.6025

SXT22416DC27-13.000M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?