
* Images are for reference only
SXT2148EE17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EE17-48.000M
- JLCPCB Part #
- C7029225
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 48MHz 60Ω 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6940
200+
$0.6764
500+
$0.6539
1000+
$0.6427
Related Products

SXT2148EA17-48.000M
Suntsu Electronics, Inc.
$1.5049

SXT2248EE17-48.000M
Suntsu Electronics, Inc.
$1.3623

SXT1148ED17-48.000M
Suntsu Electronics, Inc.
$0.9536

SXT21419ED16-18.432M
Suntsu Electronics, Inc.
$1.3991

SXT21412FB48-16.000M
Suntsu Electronics, Inc.
$0.8574

SXT2148FB27-20.000M
Suntsu Electronics, Inc.
$1.7677
Welcome back, may I help you?