
* Images are for reference only
SXT21418EE38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE38-18.432M
- JLCPCB Part #
- C7028926
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 18pF 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4196
200+
$0.5672
500+
$0.5479
1000+
$0.5382
Related Products

SXT21419EE38-18.432M
Suntsu Electronics, Inc.
$1.4196

SXT21418ED38-18.432M
Suntsu Electronics, Inc.
$1.4116

SXT21412EC38-18.432M
Suntsu Electronics, Inc.
$1.4019

SXT21418DB38-37.400M
Suntsu Electronics, Inc.
$1.1924

SXT21418EC07-48.000M
Suntsu Electronics, Inc.
$1.4003

SXT21418DC27-48.000M
Suntsu Electronics, Inc.
$1.3471
Welcome back, may I help you?