
* Images are for reference only
SXT21421CB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CB16-18.432M
- JLCPCB Part #
- C7028638
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 200Ω 21pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3337
200+
$0.5329
500+
$0.5151
1000+
$0.5054
Related Products

SXT21421BB16-18.432M
Suntsu Electronics, Inc.
$1.3159

SXT21412CB16-18.432M
Suntsu Electronics, Inc.
$1.3337

SXT21421CC16-18.432M
Suntsu Electronics, Inc.
$1.3418

SXT21410BB16-40.000M
Suntsu Electronics, Inc.
$2.4542

SXT21416BA17-26.000M
Suntsu Electronics, Inc.
$2.4284

SXT21410EE27-24.000M
Suntsu Electronics, Inc.
$0.9204
Welcome back, may I help you?