
* Images are for reference only
SXT21417BA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA07-40.000M
- JLCPCB Part #
- C7028200
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 17pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3590
200+
$0.9411
500+
$0.9104
1000+
$0.8943
Related Products

SXT21417BA07-50.000M
Suntsu Electronics, Inc.
$1.4422

SXT21417BA07-48.000M
Suntsu Electronics, Inc.
$1.3245

SXT21410BA07-40.000M
Suntsu Electronics, Inc.
$2.4154

SXT21411BA48-38.400M
Suntsu Electronics, Inc.
$2.7699

SXT21410CC07-40.000M
Suntsu Electronics, Inc.
$2.5346

SXT21412FC16-16.000M
Suntsu Electronics, Inc.
$0.8653
Welcome back, may I help you?