
* Images are for reference only
SXT21412EA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EA38-20.000M
- JLCPCB Part #
- C6691436
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 200Ω 20MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2668
200+
$0.5068
500+
$0.4890
1000+
$0.4809
Related Products

SXT21412ED38-20.000M
Suntsu Electronics, Inc.
$1.3088

SXT21412DA38-20.000M
Suntsu Electronics, Inc.
$1.2103

SXT22412EA38-20.000M
Suntsu Electronics, Inc.
$1.3685

SXT21415BA38-18.432M
Suntsu Electronics, Inc.
$1.3120

SXT21413AA16-37.400M
Suntsu Electronics, Inc.
$0.7746

FA-128 26.0000MA20V-AJ0
Seiko Epson
$0.1677
Welcome back, may I help you?