
* Images are for reference only
SXT21412BB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BB27-32.000M
- JLCPCB Part #
- C7027887
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 32MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9199
200+
$0.3680
500+
$0.3551
1000+
$0.3486
Related Products

SXT21412BB07-32.000M
Suntsu Electronics, Inc.
$1.0151

SXT21417BB27-32.000M
Suntsu Electronics, Inc.
$2.4965

SXT21412DB27-32.000M
Suntsu Electronics, Inc.
$1.0845

SXT21418EA16-27.000M
Suntsu Electronics, Inc.
$2.4497

SXT21419CB27-50.000M
Suntsu Electronics, Inc.
$1.4879

8Y-25.000MAHV-T
TXC Corp
$1.4459
Welcome back, may I help you?