
* Images are for reference only
SXT21412BA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA16-24.000M
- JLCPCB Part #
- C7027838
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 12pF 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3933
200+
$0.5558
500+
$0.5380
1000+
$0.5284
Related Products

SXT21416BA16-24.000M
Suntsu Electronics, Inc.
$1.3176

SXT21412BA16-26.000M
Suntsu Electronics, Inc.
$1.5141

SXT21412EA16-24.000M
Suntsu Electronics, Inc.
$1.5206

SXT2148AA38-27.120M
Suntsu Electronics, Inc.
$1.3482

SXT21419BA16-48.000M
Suntsu Electronics, Inc.
$1.2516

SXT21411BB27-30.000M
Suntsu Electronics, Inc.
$1.2806
Welcome back, may I help you?