
* Images are for reference only
SXT21416CB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CB16-50.000M
- JLCPCB Part #
- C6835803
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16pF 50MHz 60Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4825
200+
$0.5914
500+
$0.5721
1000+
$0.5624
Related Products

SXT21416CB17-50.000M
Suntsu Electronics, Inc.
$1.4841

SXT21414CB16-50.000M
Suntsu Electronics, Inc.
$1.4825

SXT21419CB16-50.000M
Suntsu Electronics, Inc.
$1.4825

SXT21420BB38-32.000M
Suntsu Electronics, Inc.
$2.6007

SXT21412DB27-32.000M
Suntsu Electronics, Inc.
$1.0828

SXT21420DB27-37.400M
Suntsu Electronics, Inc.
$1.1908
Welcome back, may I help you?