
* Images are for reference only
SXT21413AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA07-50.000M
- JLCPCB Part #
- C7027579
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 13pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4301
200+
$0.5708
500+
$0.5514
1000+
$0.5434
Related Products

SXT21413AA07-40.000M
Suntsu Electronics, Inc.
$1.2592

SXT21413CA07-50.000M
Suntsu Electronics, Inc.
$1.4688

SXT21416AA07-50.000M
Suntsu Electronics, Inc.
$1.4301

SXT2148EB07-24.576M
Suntsu Electronics, Inc.
$1.5252

SXT21412DA38-26.000M
Suntsu Electronics, Inc.
$1.5752

SXT2148DC27-27.120M
Suntsu Electronics, Inc.
$1.1609
Welcome back, may I help you?