
* Images are for reference only
SXT21412EA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EA07-18.432M
- JLCPCB Part #
- C7027192
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 18.432MHz 200Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3753
200+
$0.5495
500+
$0.5318
1000+
$0.5222
Related Products

SXT21412EA17-18.432M
Suntsu Electronics, Inc.
$1.3785

SXT21412DA07-18.432M
Suntsu Electronics, Inc.
$1.3416

SXT21412CA07-18.432M
Suntsu Electronics, Inc.
$1.3175

SXT21415CC27-18.432M
Suntsu Electronics, Inc.
$1.3384

SXT21419BA48-48.000M
Suntsu Electronics, Inc.
$1.2693

SXT2148CA17-27.000M
Suntsu Electronics, Inc.
$1.3898
Welcome back, may I help you?