
* Images are for reference only
SXT21412CC16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CC16-16.000M
- JLCPCB Part #
- C7027009
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 16MHz 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7582
200+
$0.3033
500+
$0.2936
1000+
$0.2888
Related Products

SXT21412DC16-16.000M
Suntsu Electronics, Inc.
$0.7856

SXT21410CC16-16.000M
Suntsu Electronics, Inc.
$1.0792

SXT21412CA16-16.000M
Suntsu Electronics, Inc.
$0.7405

SXT21410CC27-26.000M
Suntsu Electronics, Inc.
$1.0841

SXT21412CB07-38.400M
Suntsu Electronics, Inc.
$1.1728

SXT21412FA38-32.000M
Suntsu Electronics, Inc.
$1.1857
Welcome back, may I help you?