
* Images are for reference only
SXT21412CB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CB48-24.000M
- JLCPCB Part #
- C7027004
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 12pF 24MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4454
200+
$0.5769
500+
$0.5576
1000+
$0.5479
Related Products

SXT21412FB48-24.000M
Suntsu Electronics, Inc.
$0.9185

SXT21412CA48-24.000M
Suntsu Electronics, Inc.
$1.4309

SXT21412EB48-24.000M
Suntsu Electronics, Inc.
$1.5437

402F360XXCJR
CTS Electronic Components
$0.9765

SXT21413CC17-22.1184M
Suntsu Electronics, Inc.
$1.2536

402F27122ILR
CTS Electronic Components
$0.9991
Welcome back, may I help you?