
* Images are for reference only
SXT21410FD48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD48-16.000M
- JLCPCB Part #
- C7023529
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 16MHz 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9135
200+
$0.3654
500+
$0.3526
1000+
$0.3462
Related Products

SXT21410FC48-16.000M
Suntsu Electronics, Inc.
$1.2341

SXT21410DD48-16.000M
Suntsu Electronics, Inc.
$0.9135

SXT21410FD38-16.000M
Suntsu Electronics, Inc.
$1.2437

SXT21418FA27-18.432M
Suntsu Electronics, Inc.
$1.4184

SXT21417BA38-32.000M
Suntsu Electronics, Inc.
$1.9360

SXT21422AA27-16.384M
Suntsu Electronics, Inc.
$0.9712
Welcome back, may I help you?