
* Images are for reference only
SXT21410DD27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DD27-24.000M
- JLCPCB Part #
- C7023246
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 120Ω 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1727
200+
$0.8681
500+
$0.8391
1000+
$0.8246
Related Products

SXT21412DD27-24.000M
Suntsu Electronics, Inc.
$1.3465

SXT21410DD27-26.000M
Suntsu Electronics, Inc.
$1.1339

SXT22410DD27-24.000M
Suntsu Electronics, Inc.
$0.7184

SXT21412EC48-32.000M
Suntsu Electronics, Inc.
$1.1484

SXT21410FD48-30.000M
Suntsu Electronics, Inc.
$0.9181

8Y-37.400METE-T
TXC Corp
$1.8602
Welcome back, may I help you?